+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20303

Battery: silver; coin,SR44; 1.55V; 160mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20303
TME Symbol:
BAT-V303MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR44
Rated voltage
1.55V
Capacity
160mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x5.4mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight2.555 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20303
46 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 7.21 USD
Net price for quantities from 100 pcs - 6.81 USDGross price for quantities from 100 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs