+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20321

Battery: silver; SR65; coin; 1.55V; 14.5mAh; non-rechargeable


Manufacturer: VARTA

Manufacturer part number:
20321
TME Symbol:
BAT-V321MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
SR65
Trade name
coin
Rated voltage
1.55V
Capacity
14.5mAh
Battery features
non-rechargeable
Body dimensions
Ø6.8x1.65mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.473 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20321
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 100 pcs