+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VARTA
Manufacturer | VARTA | |
Type of battery | silver | |
Cell size | coin, V329 | |
Rated voltage | 1.55V | |
Capacity | 37mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø7.9x3.1mm | |
Quantity in set/package | 1pcs. | |
Leads | none | |
Kind of package | blister |