+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20335

Battery: silver; coin,V335; 1.55V; 6mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20335
TME Symbol:
BAT-V335MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, V335
Rated voltage
1.55V
Capacity
6mAh
Battery features
non-rechargeable
Body dimensions
Ø5.8x1.25mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.4 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20335
4 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts