+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20344

Battery: silver; coin,SR42; 1.55V; 100mAh; non-rechargeable; 1pcs.

Manufacturer: VARTA

Manufacturer part number:
20344
TME Symbol:
BAT-V344MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR42
Rated voltage
1.55V
Capacity
100mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x3.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight1.71 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20344
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs