+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20362

Battery: silver; coin,SR58; 1.55V; 21mAh; non-rechargeable; 1pcs.

Manufacturer: VARTA

Manufacturer part number:
20362
TME Symbol:
BAT-V362MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR58
Rated voltage
1.55V
Capacity
21mAh
Battery features
non-rechargeable
Body dimensions
Ø7.9x2.1mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.632 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20362
23 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs