+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20364

Battery: silver; coin,SR60; 1.55V; 17mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20364
TME Symbol:
BAT-V364MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR60
Rated voltage
1.55V
Capacity
17mAh
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.15mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.55 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20364
432 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs