+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20373

Battery: silver; coin,SR68; 1.55V; 30mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20373
TME Symbol:
BAT-V373MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR68
Rated voltage
1.55V
Capacity
30mAh
Battery features
non-rechargeable
Body dimensions
Ø9.5x1.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.724 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20373
40 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs