+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20392

Battery: silver; coin; SR41; 1.55V; 40mAh; Ø7.9x3.6mm; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20392
TME Symbol:
BAT-V392MF

Specification

Manufacturer
VARTA
Type of battery
silver
Trade name
coin
Cell size
SR41
Rated voltage
1.55V
Capacity
40mAh
Body dimensions
Ø7.9x3.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight0.88 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20392
414 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 100 pcs