+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20393

Battery: silver; coin,SR48; 1.55V; 75mAh; Ø7.9x5.4mm; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20393
TME Symbol:
BAT-V393MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR48
Rated voltage
1.55V
Capacity
75mAh
Body dimensions
Ø7.9x5.4mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight1.25 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20393
395 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs