+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20395

Battery: silver; coin,SR57; 1.55V; 42mAh; non-rechargeable; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20395
TME Symbol:
BAT-V395MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR57
Rated voltage
1.55V
Capacity
42mAh
Battery features
non-rechargeable
Body dimensions
Ø9.5x2.7mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.94 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20395
135 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs