+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20399

Battery: silver; coin,SR57; 1.55V; 42mAh; Ø9.5x2.7mm; 1pcs.


Manufacturer: VARTA

Manufacturer part number:
20399
TME Symbol:
BAT-V399MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR57
Rated voltage
1.55V
Capacity
42mAh
Body dimensions
Ø9.5x2.7mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight0.924 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20399
117 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs