+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GP
Manufacturer | GP | |
Type of battery | zinc air (ZnO2) | |
Cell size | AC10, coin, R536 | |
Rated voltage | 1.4V | |
Battery features | non-rechargeable | |
Body dimensions | Ø5.8x3.6mm | |
Quantity in set/package | 6pcs. | |
Leads | none | |
Kind of package | blister | |
Application | for hearing aid |