+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NEXPERIA
Alternative designations: 934069934115
Manufacturer | NEXPERIA | |
Type of diode | Schottky rectifying | |
Case | SOD323 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.75A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.74V | |
Max. forward impulse current | 8A | |
Kind of package | reel, tape |