+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT41ZFILM

Diode: Schottky switching; SOD123; SMD; 100V; 0.2A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
BAT41ZFILM
TME Symbol:
BAT41ZFILM

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
SOD123
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
BAT41ZFILM
126 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs