+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT43WS-TP

Diode: Schottky switching; SOD323; SMD; 30V; 0.2A; 5ns; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAT43WS-TP
TME Symbol:
BAT43WS-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
1V
Leakage current
0.1mA
Max. forward impulse current
4A
Reverse recovery time
5ns
Kind of package
reel, tape
Power dissipation
0.2W
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
BAT43WS-TP
18 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 24000 pcs - 0.03 USDGross price for quantities from 24000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs