+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT54CLT3G

Diode: Schottky switching; SC59; SMD; 30V; 200mA; 5ns; 225mW

NEW

Manufacturer: ONSEMI

Manufacturer part number:
BAT54CLT3G
TME Symbol:
BAT54CLT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC59
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Capacitance
10pF
Max. forward voltage
0.32V
Max. load current
0.2A
Leakage current
2µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Power dissipation
0.225W
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
BAT54CLT3G
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.