+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT6404E6433HTMA1

Diode: Schottky switching; SMD; 40V; 0.25A; 5ns


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAT6404E6433HTMA1
TME Symbol:
BAT6404E6433HTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Mounting
SMD
Max. off-state voltage
40V
Load current
0.25A
Max. forward voltage
0.75V
Leakage current
2µA
Max. forward impulse current
0.8A
Reverse recovery time
5ns
Application
automotive industry
Gross weight0.018 g
Certificates
See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAT6404E6433HTMA1
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
Net price for quantities from 70000 pcs - 0.05 USDGross price for quantities from 70000 pcs - 0.05 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.