+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT68E6327HTSA1

Diode: Schottky switching; SOT23; SMD; 8V; 0.13A; 150mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAT68E6327HTSA1
TME Symbol:
BAT68E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
8V
Load current
0.13A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Power dissipation
0.15W
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAT68E6327HTSA1
2723 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 1300 pcs - 0.12 USDGross price for quantities from 1300 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs