+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAT760-QX

Diode: Schottky rectifying; SOD323; SMD; 20V; 1A; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
BAT760-QX
TME Symbol:
BAT760-QX

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky rectifying
Case
SOD323
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Capacitance
25pF
Max. forward voltage
0.55V
Leakage current
50µA
Max. forward impulse current
5A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
BAT760-QX
15 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs