+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAUHI

Cable; Jack 3.5mm 3pin plug,Jack 6,3mm 3pin plug; 3m; black

Manufacturer: VENTION

Manufacturer part number:
BAUHI
TME Symbol:
BAUHI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm 3pin plug
Gross weight107.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAUHI
22 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 20 pcs - 4.88 USDGross price for quantities from 20 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)