+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCA5-PM023.RAN.V30.A

Encoder: draw-wire; Usup: 8÷30VDC; IP54; Connection: M12; PIN: 5


Manufacturer: BAUMER

Manufacturer part number:
GCA5-PM023.RAN.V30.A

Alternative designations: 11213975

TME Symbol:
BAUMER-11213975

Specification

Manufacturer
BAUMER
Type of encoder
draw-wire
IP rating
IP54
Connection
M12
Number of pins
5
Operating temperature
-40...85°C
Measuring range
2,3m
Output voltage
0.5...4.5V DC
Operation mode
absolute
Supply voltage
  • 8...30V DC
Gross weight627.2 g
Certificates
See other products in this category: Encoders BAUMER,
*
GCA5-PM023.RAN.V30.A
0 in TME stock
Net price for quantities from 1 pcs - 499.28 USDGross price for quantities from 1 pcs - 499.28 USD
Net price for quantities from 5 pcs - 473.00 USDGross price for quantities from 5 pcs - 473.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.