+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 120V | |
Load current | 0.25A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Case | MiniMELF, SOD80 | |
Max. forward voltage | 1V | |
Max. forward impulse current | 1A | |
Leakage current | 0.1µA |