+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV18-TAP

Diode: switching; THT; 60V; 0.25A; Ifsm: 1A; DO35; Ammo Pack; 50ns

Manufacturer: VISHAY

Manufacturer part number:
BAV18-TAP
TME Symbol:
BAV18-TAP

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
THT
Max. off-state voltage
60V
Load current
0.25A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
1.5pF
Max. forward impulse current
1A
Case
DO35
Kind of package
Ammo Pack
Max. forward voltage
1V
Max. load current
0.625A
Reverse recovery time
50ns
Gross weight0.13 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BAV18-TAP
16500 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 10 000 pcs