+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 85V | |
Load current | 0.2A | |
Reverse recovery time | 1.5µs | |
Semiconductor structure | double | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 4.5A | |
Leakage current | 5nA | |
Power dissipation | 0.33W | |
Application | automotive industry |