+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV19W-E3-08

Diode: switching; SMD; 100V; 300mA; 50ns; SOD123; Ufmax: 1.25V

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAV19W-E3-08
TME Symbol:
BAV19W-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SOD123
Max. forward voltage
1.25V
Max. forward impulse current
1A
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.019 g
See other products in this category: SMD universal diodes VISHAY,
*
BAV19W-E3-08
0 in TME stock
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 3 000)