+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV201-GS08

Diode: switching; SMD; 120V; 250mA; 50ns; QuadroMELF,SOD80; Ifsm: 1A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAV201-GS08
TME Symbol:
BAV201-GS08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
120V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
QuadroMELF, SOD80
Max. forward voltage
1V
Max. forward impulse current
1A
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.037 g
See other products in this category: SMD universal diodes VISHAY,
*
BAV201-GS08
0 in TME stock
Net price for quantities from 12500 pcs - 0.02 USDGross price for quantities from 12500 pcs - 0.02 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 12 500.
Multiplicity: 2 500.