+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV20W-E3-18

Diode: switching; SMD; 150V; SOD123; 1A

Manufacturer: VISHAY

Manufacturer part number:
BAV20W-E3-18
TME Symbol:
BAV20W-E3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
150V
Semiconductor structure
single diode
Case
SOD123
Max. forward impulse current
1A
Gross weight0.018 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
BAV20W-E3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Net price for quantities from 70000 pcs - 0.04 USDGross price for quantities from 70000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)