+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV20WS-HE3-18

Diode: switching; SMD; 200V; 0.25A; 50ns; SOD323; Ufmax: 1.25V; 200mW


Manufacturer: VISHAY

Manufacturer part number:
BAV20WS-HE3-18
TME Symbol:
BAV20WS-HE3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
1.5pF
Case
SOD323
Max. forward voltage
1.25V
Max. load current
0.625A
Max. forward impulse current
1A
Leakage current
15µA
Power dissipation
0.2W
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BAV20WS-HE3-18
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.