+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 150V | |
Load current | 0.2A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | small signal | |
Capacitance | 5pF | |
Case | SOD323 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 2.5A | |
Leakage current | 0.1µA | |
Power dissipation | 0.25W | |
Kind of package | reel, tape |