+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 0.25A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | small signal | |
Capacitance | 1.5pF | |
Case | MicroMELF | |
Max. forward voltage | 1V | |
Max. load current | 0.625A | |
Max. forward impulse current | 1A | |
Leakage current | 15µA | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 2500pcs. |