+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBAV70

Diode: switching; SMD; 75V; 215mA; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 4A


Manufacturer: CDIL

Manufacturer part number:
TBAV70
TME Symbol:
BAV70-CDI

Specification

Manufacturer
CDIL
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
common cathode, double
Capacitance
1.5pF
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.45A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes CDIL,
*
TBAV70
4659 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs