+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 75V | |
Load current | 0.15A | |
Reverse recovery time | 4ns | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | small signal | |
Capacitance | 2pF | |
Case | X1-DFN1006-3 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 1A | |
Kind of package | reel, tape |