+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV70TR

Diode: switching; SMD; 70V; 0.2A; 6ns; SOT23; Ufmax: 1.25V; Ifsm: 2A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
BAV70TR
TME Symbol:
BAV70TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
70V
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
small signal
Capacitance
1.5pF
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
2.5µA
Power dissipation
0.225W
Kind of package
reel, tape
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes SMC DIODE SOLUTIONS,
*
BAV70TR
37906 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs