+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 70V | |
Load current | 0.15A | |
Reverse recovery time | 6ns | |
Semiconductor structure | double series | |
Capacitance | 1.5pF | |
Case | SOT23 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 4.5A | |
Leakage current | 50µA | |
Power dissipation | 0.3W | |
Kind of package | 7 inch reel | |
Application | automotive industry | |
Manufacturer standard package | 3000pcs. |