+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAV99BRVA-7

Diode: switching; SMD; 75V; 0.215A; 4ns; SOT563; Ufmax: 1.25V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BAV99BRVA-7
TME Symbol:
BAV99BRVA-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
double series x2
Features of semiconductor devices
small signal
Case
SOT563
Max. forward voltage
1.25V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
BAV99BRVA-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.