+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 0.215A | |
Reverse recovery time | 6ns | |
Semiconductor structure | double series | |
Capacitance | 1.5pF | |
Case | SOT23 | |
Max. forward voltage | 1.75V | |
Max. load current | 0.45A | |
Max. forward impulse current | 2A | |
Power dissipation | 0.225W | |
Kind of package | reel, tape |