+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | optical | |
Cable length | 2m | |
Version | optical | |
Contact plating | gold-plated | |
Insulation colour | black | |
Kind of core | PMMA | |
Cable external diameter | 4.5mm | |
Wire insulation material | PVC | |
Braid material | textile | |
Enclosure material | aluminium |