+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAW56QAZ

Diode: switching; SMD; 90V; 310mA; 4ns; DFN1010D-3; Ufmax: 1.25V


Manufacturer: NEXPERIA

Manufacturer part number:
BAW56QAZ

Alternative designations: 934069812147

TME Symbol:
BAW56QAZ

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
90V
Load current
310mA
Reverse recovery time
4ns
Semiconductor structure
common anode, double
Features of semiconductor devices
fast switching
Case
DFN1010D-3
Max. forward voltage
1.25V
Max. load current
0.5A
Max. forward impulse current
4A
Leakage current
0.5µA
Power dissipation
0.54W
Kind of package
reel, tape
Application
automotive industry
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA,
*
BAW56QAZ
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product