+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAWBI

Cable; Jack 3.5mm 3pin plug,both sides; 3m; Plating: gold-plated


Manufacturer: VENTION

Manufacturer part number:
BAWBI
TME Symbol:
BAWBI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight45.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BAWBI
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.58 USDGross price for quantities from 20 pcs - 2.58 USD