+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | Jack - Jack | |
Version | stereo | |
Cable length | 0.5m | |
Contact plating | gold-plated | |
Insulation colour | black | |
Kind of core | Cu | |
Cable external diameter | 3.5mm | |
Wire insulation material | elastomer thermoplastic TPE | |
Braid material | textile | |
Connector colour | blue | |
Enclosure material | aluminium |