+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAWLJ

Cable; Jack 3.5mm 3pin plug,both sides; 5m; Plating: gold-plated

Manufacturer: VENTION

Manufacturer part number:
BAWLJ
TME Symbol:
BAWLJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
blue
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight71.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION
*
BAWLJ
Product withdrawn from the offer
Use the specification table below to search for similar products