+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAZBG

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 1.5m

Manufacturer: VENTION

Manufacturer part number:
BAZBG
TME Symbol:
BAZBG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
1.5m
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight27.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAZBG
13 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)