+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-485LDRC9

Automation module: converter; RS232/RS422/RS485; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
BB-485LDRC9
TME Symbol:
BB-485LDRC9

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS422/RS485
Mounting
for DIN rail mounting
Communictions protocol
Modbus ASCII, Modbus RTU
Body dimensions
25x79x95mm
Operating temperature
-40...80°C
Supply voltage
  • 10...30V DC
Gross weight210.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-485LDRC9
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.57 USDGross price for quantities from 1 pcs - 130.57 USD
Net price for quantities from 5 pcs - 121.79 USDGross price for quantities from 5 pcs - 121.79 USD