+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | converter | |
Kind of module | RS232/RS485 | |
Enclosure material | plastic | |
Data transfer rate | 115.2kbps | |
Body dimensions | 60x32x16mm | |
Operating temperature | 0...70°C |