+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-522A-B180-HH

Ball transport unit; xirodur® B180; Ø: 24mm; xiros®; H: 14.3mm


Manufacturer: IGUS

Manufacturer part number:
BB-522A-B180-HH
TME Symbol:
BB-522A-B180-HH

Specification

Manufacturer
IGUS
Type of mounting element
ball transport unit
Material
xirodur® B180
Diameter
24mm
Manufacturer series
xiros®
Flange diameter
31mm
Height
14.3mm
Static load
300N
Mechanical elements features
lubricant-free
Gross weight21.7 g
Certificates
See other products in this category: Transport Systems IGUS,
See other products from this series.:
*
BB-522A-B180-HH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.18 USDGross price for quantities from 1 pcs - 20.18 USD
Net price for quantities from 10 pcs - 16.15 USDGross price for quantities from 10 pcs - 16.15 USD
Net price for quantities from 25 pcs - 15.14 USDGross price for quantities from 25 pcs - 15.14 USD