+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | ball | |
Internal diameter | 5mm | |
Outside diameter | 14mm | |
Width | 5mm | |
Rolling element material | acid resistant steel 316 | |
Cage material | polyamide | |
Race material | xiros® B180 | |
Operating temperature | -40...80°C | |
Kind of Bearing | rolling | |
Mechanical elements features | lubricant-free |