+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-SL30400110

Automation module: router; 9÷36VDC; Ethernet,RS232 x1; IP30


Manufacturer: ADVANTECH

Manufacturer part number:
BB-SL30400110
TME Symbol:
BB-SL30400110

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Connection
SIM x2, SMA x2
IP rating
IP30
Communictions protocol
LTE CAT 4
Body dimensions
87x30x127mm
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Interface
  • Ethernet
  • RS232 x1
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-SL30400110
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 423.07 USDGross price for quantities from 1 pcs - 423.07 USD
Net price for quantities from 5 pcs - 393.90 USDGross price for quantities from 5 pcs - 393.90 USD