+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-UH401-2KV

Automation module: insulator; 5VDC; plastic; IP30; 12Mbps; 2kV


Manufacturer: ADVANTECH

Manufacturer part number:
BB-UH401-2KV
TME Symbol:
BB-UH401-2KV

Specification

Manufacturer
ADVANTECH
Type of automation module
insulator
Enclosure material
plastic
IP rating
IP30
Data transfer rate
12Mbps
Body dimensions
43.2x50.8x20.3mm
Insulation voltage
2kV
Operating temperature
-40...80°C
Supply voltage
  • 5V DC
Gross weight175.65 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-UH401-2KV
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.91 USDGross price for quantities from 1 pcs - 113.91 USD
Net price for quantities from 5 pcs - 106.05 USDGross price for quantities from 5 pcs - 106.05 USD