+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB-UHR304

Automation module: HUB; 10÷30VDC; USB x4; metal; IP30; 12Mbps; 4kV


Manufacturer: ADVANTECH

Manufacturer part number:
BB-UHR304
TME Symbol:
BB-UHR304

Specification

Manufacturer
ADVANTECH
Type of automation module
HUB
Mounting
for DIN rail mounting, on panel
Connection
USB x4
Enclosure material
metal
IP rating
IP30
Data transfer rate
12Mbps
Body dimensions
168.2x86.3x35.1mm
Insulation voltage
4kV
Operating temperature
-40...80°C
Supply voltage
  • 10...30V DC
Gross weight687.7 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-UHR304
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 318.13 USDGross price for quantities from 1 pcs - 318.13 USD
Net price for quantities from 5 pcs - 298.54 USDGross price for quantities from 5 pcs - 298.54 USD